
0603J1000472JXT | |
|---|---|
DigiKey Part Number | 1608-0603J1000472JXTTR-ND - Tape & Reel (TR) 1608-0603J1000472JXTCT-ND - Cut Tape (CT) 1608-0603J1000472JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1000472JXT |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000472JXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.54100 | RM15.41 |
| 50 | RM1.16620 | RM58.31 |
| 100 | RM1.05120 | RM105.12 |
| 500 | RM0.85680 | RM428.40 |
| 1,000 | RM0.79675 | RM796.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.70673 | RM2,826.92 |
| 8,000 | RM0.67326 | RM5,386.08 |
| 12,000 | RM0.65651 | RM7,878.12 |
| 20,000 | RM0.63793 | RM12,758.60 |
| 28,000 | RM0.62707 | RM17,557.96 |
| 40,000 | RM0.61662 | RM24,664.80 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

