0603J2000272MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM0.71013
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM0.72225
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet
2700 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J2000272MXT

DigiKey Part Number
0603J2000272MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J2000272MXT
Description
CAP CER 2700PF 200V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J2000272MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.70955RM2,838.20
Manufacturers Standard Package
Unit Price without VAT:RM0.70955
Unit Price with VAT:RM0.78051