0603Y0160182JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.05679
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.80845
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.05679
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.80845
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.05679
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.80845
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.05679
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.80845
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM2.84152
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.57237
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM0.90424
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM3.13505
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.64147
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM0.94338
Datasheet
1800 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0160182JDT

DigiKey Part Number
0603Y0160182JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0160182JDT
Description
CAP CER 1800PF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0160182JDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.05679RM4,227.16
Manufacturers Standard Package
Unit Price without VAT:RM1.05679
Unit Price with VAT:RM1.16247