0603Y0250681JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.07196
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.82161
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.07196
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.82161
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.07196
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.82161
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM2.48016
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM3.38349
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.23468
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.76882
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM0.75164
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.01569
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM2.48016
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.30251
Datasheet
680 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0250681JXT

DigiKey Part Number
0603Y0250681JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0250681JXT
Description
CAP CER 680PF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0250681JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.82161RM3,286.44
Manufacturers Standard Package
Unit Price without VAT:RM0.82161
Unit Price with VAT:RM0.90377