
0603Y0500473KDT | |
|---|---|
DigiKey Part Number | 1608-0603Y0500473KDTTR-ND - Tape & Reel (TR) 1608-0603Y0500473KDTCT-ND - Cut Tape (CT) 1608-0603Y0500473KDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y0500473KDT |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0500473KDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM2.64000 | RM26.40 |
| 50 | RM2.05520 | RM102.76 |
| 100 | RM1.87470 | RM187.47 |
| 500 | RM1.57072 | RM785.36 |
| 1,000 | RM1.47667 | RM1,476.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.33555 | RM5,342.20 |
| 8,000 | RM1.28309 | RM10,264.72 |
| 12,000 | RM1.25680 | RM15,081.60 |
| 20,000 | RM1.22766 | RM24,553.20 |
| 28,000 | RM1.21062 | RM33,897.36 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |

