0603Y1000332MET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.13476
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.77118
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.13476
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.77118
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.73782
Datasheet

Direct


TDK
In Stock: 8,000
Unit Price: RM0.59000
Datasheet

Upgrade


TDK
In Stock: 14,707
Unit Price: RM0.55000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM0.17834
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM0.17834
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.07931
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.07087
Datasheet
3300 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y1000332MET

DigiKey Part Number
0603Y1000332MET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y1000332MET
Description
CAP CER 3300PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y1000332MET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.73782RM2,951.28
Manufacturers Standard Package
Unit Price without VAT:RM0.73782
Unit Price with VAT:RM0.81160