


0603Y1000473KET | |
|---|---|
DigiKey Part Number | 1608-1308-2-ND - Tape & Reel (TR) 1608-1308-1-ND - Cut Tape (CT) 1608-1308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y1000473KET |
Description | CAP CER 0.047UF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y1000473KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.21800 | RM22.18 |
| 50 | RM1.71080 | RM85.54 |
| 100 | RM1.55470 | RM155.47 |
| 500 | RM1.29138 | RM645.69 |
| 1,000 | RM1.20993 | RM1,209.93 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

