0805J0160222FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.35293
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.35293
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.35293
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.63664
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.80725
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM3.19868
Datasheet

Upgrade


KEMET
In Stock: 1,435
Unit Price: RM8.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.37441
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.92674
Datasheet

Upgrade


KEMET
In Stock: 676
Unit Price: RM8.00000
Datasheet

Upgrade


YAGEO
In Stock: 13,879
Unit Price: RM2.01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,569
Unit Price: RM2.72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,811
Unit Price: RM2.40000
Datasheet
2200 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0160222FCT

DigiKey Part Number
0805J0160222FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0160222FCT
Description
CAP CER 2200PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0160222FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.35293RM7,058.79
Manufacturers Standard Package
Unit Price without VAT:RM2.35293
Unit Price with VAT:RM2.58822