0805J0250472FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.81688
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.81688
Datasheet

Direct


KYOCERA AVX
In Stock: 5,452
Unit Price: RM4.61000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM3.46734
Datasheet

Upgrade


KEMET
In Stock: 7,049
Unit Price: RM9.02000
Datasheet
4700 pF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0250472FCT

DigiKey Part Number
0805J0250472FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0250472FCT
Description
CAP CER 4700PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0250472FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM5.00518RM15,015.54
Manufacturers Standard Package
Unit Price without VAT:RM5.00518
Unit Price with VAT:RM5.50570