0805J0250563KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.82058
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.14139
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.83955
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.98749
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.17672
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.23607
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,005
Unit Price: RM1.10000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.50224
Datasheet

Upgrade


KEMET
In Stock: 23,255
Unit Price: RM1.81000
Datasheet
0.056 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0250563KXT

DigiKey Part Number
0805J0250563KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0250563KXT
Description
CAP CER 0.056UF 25V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0250563KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.94078RM2,822.34
Manufacturers Standard Package
Unit Price without VAT:RM0.94078
Unit Price with VAT:RM1.03486