0805J0500180JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.10549
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.66210
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.10549
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.66210
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.04855
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.10549
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.66210
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.04855
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.10549
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.66210
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.04855
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.28615
Datasheet

Direct


YAGEO
In Stock: 18,038
Unit Price: RM0.59000
Datasheet
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0500180JAT

DigiKey Part Number
0805J0500180JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0500180JAT
Description
CAP CER 18PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0500180JAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.04855RM3,145.65
Manufacturers Standard Package
Unit Price without VAT:RM1.04855
Unit Price with VAT:RM1.15341