
0805J0500182FCT | |
|---|---|
DigiKey Part Number | 1608-0805J0500182FCTTR-ND - Tape & Reel (TR) 1608-0805J0500182FCT-ND - Cut Tape (CT) 1608-0805J0500182FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J0500182FCT |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500182FCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.95000 | RM5.95 |
| 10 | RM3.92800 | RM39.28 |
| 50 | RM3.12120 | RM156.06 |
| 100 | RM2.87270 | RM287.27 |
| 500 | RM2.45234 | RM1,226.17 |
| 1,000 | RM2.32235 | RM2,322.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.16172 | RM6,485.16 |
| 6,000 | RM2.08307 | RM12,498.42 |
| 9,000 | RM2.04364 | RM18,392.76 |
| 15,000 | RM1.99996 | RM29,999.40 |
| Unit Price without VAT: | RM5.95000 |
|---|---|
| Unit Price with VAT: | RM6.54500 |

