0805J1000683MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.19126
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.42141
Datasheet

Direct


TDK
In Stock: 3,485
Unit Price: RM0.91000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.42746
Datasheet

Upgrade


KEMET
In Stock: 747
Unit Price: RM1.73000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.43104
Datasheet

Upgrade


TDK
In Stock: 7,561
Unit Price: RM0.91000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM1.18000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM1.06000
Datasheet

Upgrade


YAGEO
In Stock: 20,279
Unit Price: RM0.63000
Datasheet

Similar


TDK
In Stock: 1,482
Unit Price: RM1.22000
Datasheet

Similar


TDK
In Stock: 9,700
Unit Price: RM1.22000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.18163
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.20481
Datasheet
0.068 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000683MXT

DigiKey Part Number
0805J1000683MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J1000683MXT
Description
CAP CER 0.068UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J1000683MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.34531RM7,035.93
Manufacturers Standard Package
Unit Price without VAT:RM2.34531
Unit Price with VAT:RM2.57984