0805J5000561JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.21277
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.42202
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.41755
Datasheet

Similar


KEMET
In Stock: 5,373
Unit Price: RM2.13000
Datasheet
560 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J5000561JXT

DigiKey Part Number
0805J5000561JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J5000561JXT
Description
CAP CER 560PF 500V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J5000561JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.94078RM2,822.34
Manufacturers Standard Package
Unit Price without VAT:RM0.94078
Unit Price with VAT:RM1.03486