0805Y0250392JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM6.66744
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.53274
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.68537
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.68537
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.68537
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.68537
Datasheet
3900 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0250392JFT

DigiKey Part Number
0805Y0250392JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0250392JFT
Description
CAP CER 3900PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0250392JFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.21021RM6,630.63
Manufacturers Standard Package
Unit Price without VAT:RM2.21021
Unit Price with VAT:RM2.43123