0805Y0500103KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.67374
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.67374
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.27543
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.67374
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.27543
Datasheet

Upgrade


Knowles Syfer
In Stock: 123
Unit Price: RM3.43000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.82908
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.39346
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.04398
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.47682

Direct


KEMET
In Stock: 2,987
Unit Price: RM1.62000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.13000
Datasheet

Upgrade


KEMET
In Stock: 9,119
Unit Price: RM1.77000
Datasheet

Upgrade


TDK
In Stock: 4,024
Unit Price: RM1.02000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0500103KET

DigiKey Part Number
0805Y0500103KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500103KET
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500103KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.27543RM3,826.29
Manufacturers Standard Package
Unit Price without VAT:RM1.27543
Unit Price with VAT:RM1.40297