
0805Y0500103KXT | |
|---|---|
DigiKey Part Number | 1608-1012-2-ND - Tape & Reel (TR) 1608-1012-1-ND - Cut Tape (CT) 1608-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y0500103KXT |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500103KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.00900 | RM20.09 |
| 50 | RM1.54220 | RM77.11 |
| 100 | RM1.39830 | RM139.83 |
| 500 | RM1.15544 | RM577.72 |
| 1,000 | RM1.08047 | RM1,080.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.98782 | RM2,963.46 |
| 6,000 | RM0.94248 | RM5,654.88 |
| 9,000 | RM0.91976 | RM8,277.84 |
| 15,000 | RM0.89458 | RM13,418.70 |
| 21,000 | RM0.87986 | RM18,477.06 |
| 30,000 | RM0.86570 | RM25,971.00 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

