0805Y0500152KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.29564
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.76228
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.11125
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.18900
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.45000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,535
Unit Price: RM0.91000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.70124
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.73653
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.50509
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.37463
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.23038
Datasheet
1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0500152KCT

DigiKey Part Number
0805Y0500152KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500152KCT
Description
CAP CER 1500PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500152KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.04113RM3,123.39
Manufacturers Standard Package
Unit Price without VAT:RM1.04113
Unit Price with VAT:RM1.14524