
0805Y0500224KXT | |
|---|---|
DigiKey Part Number | 1608-0805Y0500224KXTTR-ND - Tape & Reel (TR) 1608-0805Y0500224KXTCT-ND - Cut Tape (CT) 1608-0805Y0500224KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y0500224KXT |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500224KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.84000 | RM7.84 |
| 10 | RM5.26400 | RM52.64 |
| 50 | RM4.24660 | RM212.33 |
| 100 | RM3.93210 | RM393.21 |
| 500 | RM3.40100 | RM1,700.50 |
| 1,000 | RM3.23659 | RM3,236.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.03341 | RM9,100.23 |
| 6,000 | RM2.93390 | RM17,603.40 |
| 9,000 | RM2.88405 | RM25,956.45 |
| Unit Price without VAT: | RM7.84000 |
|---|---|
| Unit Price with VAT: | RM8.62400 |

