0805Y0500471JXT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM3.24802
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.73686
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.09588
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.41755
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.54375
Datasheet

Direct


KYOCERA AVX
In Stock: 15,855
Unit Price: RM1.02000
Datasheet

Similar


KEMET
In Stock: 1,569
Unit Price: RM1.85000
Datasheet
470 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805Y0500471JXT

DigiKey Part Number
0805Y0500471JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500471JXT
Description
CAP CER 470PF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500471JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.18900RM3,567.00
Manufacturers Standard Package
Unit Price without VAT:RM1.18900
Unit Price with VAT:RM1.30790