0805Y0500683MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.23311
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94251
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.12773
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.15968
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.48922
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: RM2.13000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM0.18674
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM0.21052
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM0.31577
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM0.31577
Datasheet
0.068 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805Y0500683MXT

DigiKey Part Number
0805Y0500683MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500683MXT
Description
CAP CER 0.068UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500683MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.94078RM2,822.34
Manufacturers Standard Package
Unit Price without VAT:RM0.94078
Unit Price with VAT:RM1.03486