0805Y1000121JET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.49021
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.30304
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM5.02933
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM2.67380
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.67763
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM4.70749
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM2.50496
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.57269
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM5.10179
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM2.71215
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.70200
Datasheet
120 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y1000121JET

DigiKey Part Number
0805Y1000121JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y1000121JET
Description
CAP CER 120PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y1000121JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.30304RM3,909.12
Manufacturers Standard Package
Unit Price without VAT:RM1.30304
Unit Price with VAT:RM1.43334