0805Y1000822KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.59548
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.78108
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.35755
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.93478
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.47347
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.36954
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.41593
Datasheet
8200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y1000822KET

DigiKey Part Number
0805Y1000822KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y1000822KET
Description
CAP CER 8200PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y1000822KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.21616RM3,648.48
Manufacturers Standard Package
Unit Price without VAT:RM1.21616
Unit Price with VAT:RM1.33778