


111122K00150GQT | |
|---|---|
DigiKey Part Number | 1608-1270-2-ND - Tape & Reel (TR) 1608-1270-1-ND - Cut Tape (CT) 1608-1270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K00150GQT |
Description | CAP CER 15PF 2KV C0G/NP0 1111 |
Customer Reference | |
Detailed Description | 15 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K00150GQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 10 | RM4.38500 | RM43.85 |
| 50 | RM3.50580 | RM175.29 |
| 100 | RM3.23430 | RM323.43 |
| 500 | RM2.77518 | RM1,387.59 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |

