15 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Knowles Syfer Non-Magnetic MLCCS | Digi-Key Daily

111122K00150GQT

DigiKey Part Number
1608-1270-2-ND - Tape & Reel (TR)
1608-1270-1-ND - Cut Tape (CT)
1608-1270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
111122K00150GQT
Description
CAP CER 15PF 2KV C0G/NP0 1111
Customer Reference
Detailed Description
15 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
111122K00150GQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.62000RM6.62
10RM4.38500RM43.85
50RM3.50580RM175.29
100RM3.23430RM323.43
500RM2.77518RM1,387.59
Unit Price without VAT:RM6.62000
Unit Price with VAT:RM7.28200