1206J0160683KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.21042
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.21042
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.21042
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.21042
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.21042
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.97180
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.96855
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.20985
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.33901
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.23986
Datasheet
0.068 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0160683KXT

DigiKey Part Number
1206J0160683KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0160683KXT
Description
CAP CER 0.068UF 16V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0160683KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.12511RM2,812.78
Manufacturers Standard Package
Unit Price without VAT:RM1.12511
Unit Price with VAT:RM1.23762