1206J0630154KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.62474
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.62474
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.35492
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM4.03525
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM4.03098
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM3.30330
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.51922
Datasheet

Upgrade


KEMET
In Stock: 3,878
Unit Price: RM2.92000
Datasheet

Upgrade


KEMET
In Stock: 7,283
Unit Price: RM2.17000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.59850
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.66090
Datasheet

Upgrade


TDK
In Stock: 14,788
Unit Price: RM1.02000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM1.18000
Datasheet

Upgrade


YAGEO
In Stock: 3,669
Unit Price: RM1.10000
Datasheet
0.15 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630154KXT

DigiKey Part Number
1206J0630154KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630154KXT
Description
CAP CER 0.15UF 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630154KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.35492RM3,387.30
Manufacturers Standard Package
Unit Price without VAT:RM1.35492
Unit Price with VAT:RM1.49041