1206J0630470JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.51891
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.84956
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.51891
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.84956
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.92416
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.78837
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.27142
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.19997
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.15825
Datasheet

Upgrade


KEMET
In Stock: 1,999
Unit Price: RM1.58000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.39454
Datasheet

Upgrade


YAGEO
In Stock: 6,387
Unit Price: RM0.87000
Datasheet

Upgrade


YAGEO
In Stock: 2,996
Unit Price: RM0.87000
Datasheet
47 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630470JCT

DigiKey Part Number
1206J0630470JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630470JCT
Description
CAP CER 47PF 63V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630470JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.12511RM2,812.78
Manufacturers Standard Package
Unit Price without VAT:RM1.12511
Unit Price with VAT:RM1.23762