
1206J1000332FCT | |
|---|---|
DigiKey Part Number | 1608-1206J1000332FCTTR-ND - Tape & Reel (TR) 1608-1206J1000332FCT-ND - Cut Tape (CT) 1608-1206J1000332FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1000332FCT |
Description | CAP CER 3300PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000332FCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.06000 | RM9.06 |
| 10 | RM6.18200 | RM61.82 |
| 50 | RM5.03920 | RM251.96 |
| 100 | RM4.68580 | RM468.58 |
| 500 | RM4.08878 | RM2,044.39 |
| 1,000 | RM3.91006 | RM3,910.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.90325 | RM9,758.12 |
| Unit Price without VAT: | RM9.06000 |
|---|---|
| Unit Price with VAT: | RM9.96600 |

