
1206J2000683JXT | |
|---|---|
DigiKey Part Number | 1608-1206J2000683JXTTR-ND - Tape & Reel (TR) 1608-1206J2000683JXTCT-ND - Cut Tape (CT) 1608-1206J2000683JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J2000683JXT |
Description | CAP CER 0.068UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J2000683JXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM2.35200 | RM23.52 |
| 50 | RM1.82180 | RM91.09 |
| 100 | RM1.65830 | RM165.83 |
| 500 | RM1.38136 | RM690.68 |
| 1,000 | RM1.29579 | RM1,295.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.20545 | RM3,013.62 |
| 5,000 | RM1.15099 | RM5,754.95 |
| 7,500 | RM1.12371 | RM8,427.83 |
| 12,500 | RM1.09348 | RM13,668.50 |
| 17,500 | RM1.07580 | RM18,826.50 |
| 25,000 | RM1.05878 | RM26,469.50 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |

