1206J5000102MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.47000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Similar


Knowles Syfer
In Stock: 4,895
Unit Price: RM9.38000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM2.02579
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.16696
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM3.68782
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.93670
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.67678
Datasheet
1000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J5000102MXT

DigiKey Part Number
1206J5000102MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J5000102MXT
Description
CAP CER 1000PF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J5000102MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.12511RM2,812.78
Manufacturers Standard Package
Unit Price without VAT:RM1.12511
Unit Price with VAT:RM1.23762