1206J6300102KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM15.90170
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM8.20046
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.64090
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM4.36168
Datasheet

Upgrade


KEMET
In Stock: 1,477
Unit Price: RM3.98000
Datasheet

Upgrade


KEMET
In Stock: 428
Unit Price: RM5.59000
Datasheet

Upgrade


TDK
In Stock: 28,044
Unit Price: RM1.02000
Datasheet

Similar


KEMET
In Stock: 485
Unit Price: RM1.46000
Datasheet

Similar


TDK
In Stock: 5,113
Unit Price: RM1.02000
Datasheet
1000 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J6300102KAT

DigiKey Part Number
1206J6300102KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J6300102KAT
Description
CAP CER 1000PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J6300102KAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.34944RM10,873.60
Manufacturers Standard Package
Unit Price without VAT:RM4.34944
Unit Price with VAT:RM4.78438