
1206J6300473KJT | |
|---|---|
DigiKey Part Number | 1608-1051-2-ND - Tape & Reel (TR) 1608-1051-1-ND - Cut Tape (CT) 1608-1051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J6300473KJT |
Description | CAP CER 0.047UF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J6300473KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM2.53300 | RM25.33 |
| 50 | RM1.96760 | RM98.38 |
| 100 | RM1.79390 | RM179.39 |
| 500 | RM1.49972 | RM749.86 |
| 1,000 | RM1.40883 | RM1,408.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.25035 | RM3,125.88 |
| 5,000 | RM1.21352 | RM6,067.60 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |

