0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

1206Y1000104KSTM01

DigiKey Part Number
1608-1318-2-ND - Tape & Reel (TR)
1608-1318-1-ND - Cut Tape (CT)
1608-1318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y1000104KSTM01
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000104KSTM01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.08000RM5.08
10RM3.31700RM33.17
50RM2.61460RM130.73
100RM2.39750RM239.75
500RM2.03076RM1,015.38
1,000RM1.91732RM1,917.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.79758RM4,493.95
5,000RM1.72538RM8,626.90
7,500RM1.68921RM12,669.08
12,500RM1.64911RM20,613.88
17,500RM1.62566RM28,449.05
Manufacturers Standard Package
Unit Price without VAT:RM5.08000
Unit Price with VAT:RM5.58800