1206Y1000333KDT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.16800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.27528
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.72331
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.27528
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.72331
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.73334
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.10214
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000333KDT

DigiKey Part Number
1608-1206Y1000333KDTTR-ND - Tape & Reel (TR)
1608-1206Y1000333KDTCT-ND - Cut Tape (CT)
1608-1206Y1000333KDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y1000333KDT
Description
CAP CER 0.033UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000333KDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.58000RM6.58
10RM4.37700RM43.77
50RM3.50740RM175.37
100RM3.23910RM323.91
500RM2.78502RM1,392.51
1,000RM2.64445RM2,644.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.49605RM6,240.12
5,000RM2.40654RM12,032.70
7,500RM2.36170RM17,712.75
12,500RM2.31199RM28,899.88
Manufacturers Standard Package
Unit Price without VAT:RM6.58000
Unit Price with VAT:RM7.23800