1206Y2000181JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.91943
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.05673
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.91943
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.05673
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.18470
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.91943
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.05673
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.18470
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.91943
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.05673
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.18470
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.23724
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.23724
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.23724
Datasheet
180 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000181JCT

DigiKey Part Number
1206Y2000181JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2000181JCT
Description
CAP CER 180PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2000181JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.18470RM2,961.75
Manufacturers Standard Package
Unit Price without VAT:RM1.18470
Unit Price with VAT:RM1.30317