1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2K00102KXT

DigiKey Part Number
1608-1067-2-ND - Tape & Reel (TR)
1608-1067-1-ND - Cut Tape (CT)
1608-1067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y2K00102KXT
Description
CAP CER 1000PF 2KV X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2K00102KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,138
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.39000RM3.39
10RM2.12800RM21.28
50RM1.63820RM81.91
100RM1.48770RM148.77
500RM1.23306RM616.53
1,000RM1.15434RM1,154.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.07127RM2,678.17
5,000RM1.02119RM5,105.95
7,500RM0.99611RM7,470.83
12,500RM0.96831RM12,103.88
17,500RM0.95205RM16,660.88
25,000RM0.93641RM23,410.25
Manufacturers Standard Package
Unit Price without VAT:RM3.39000
Unit Price with VAT:RM3.72900