
1206Y5000102KXT | |
|---|---|
DigiKey Part Number | 1608-1206Y5000102KXTTR-ND - Tape & Reel (TR) 1608-1206Y5000102KXTCT-ND - Cut Tape (CT) 1608-1206Y5000102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y5000102KXT |
Description | CAP CER 1000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000102KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.31300 | RM23.13 |
| 50 | RM1.78960 | RM89.48 |
| 100 | RM1.62760 | RM162.76 |
| 500 | RM1.35480 | RM677.40 |
| 1,000 | RM1.27041 | RM1,270.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.18137 | RM2,953.43 |
| 5,000 | RM1.12768 | RM5,638.40 |
| 7,500 | RM1.10078 | RM8,255.85 |
| 12,500 | RM1.07098 | RM13,387.25 |
| 17,500 | RM1.05355 | RM18,437.12 |
| 25,000 | RM1.03678 | RM25,919.50 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

