
1206Y6300221JCT | |
|---|---|
DigiKey Part Number | 1608-1206Y6300221JCTTR-ND - Tape & Reel (TR) 1608-1206Y6300221JCT-ND - Cut Tape (CT) 1608-1206Y6300221JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y6300221JCT |
Description | CAP CER 220PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300221JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS1206JKNPOZBN221 | YAGEO | 2,660 | 13-CS1206JKNPOZBN221CT-ND | RM2.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.42700 | RM24.27 |
| 50 | RM1.88260 | RM94.13 |
| 100 | RM1.71430 | RM171.43 |
| 500 | RM1.43046 | RM715.23 |
| 1,000 | RM1.34263 | RM1,342.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.24994 | RM3,124.85 |
| 5,000 | RM1.19406 | RM5,970.30 |
| 7,500 | RM1.16607 | RM8,745.52 |
| 12,500 | RM1.13505 | RM14,188.12 |
| 17,500 | RM1.11691 | RM19,545.93 |
| 25,000 | RM1.09945 | RM27,486.25 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |

