1210J0500392GGTH20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM18.04028
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.83373
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM18.07432
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM3.34845
Datasheet
Image for 1210J0500392GGTH20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0500392GGTH20

DigiKey Part Number
1608-1210J0500392GGTH20TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0500392GGTH20
Description
MLC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM2.48284RM9,931.36
Unit Price without VAT:RM2.48284
Unit Price with VAT:RM2.73112