1210J1000392JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM34.43657
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM18.04028
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM34.43657
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM18.04028
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.93885
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM34.43657
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM18.04028
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.93885
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM9.95753
Datasheet

Upgrade


KEMET
In Stock: 1,304
Unit Price: RM4.77000
Datasheet

Upgrade


TDK
In Stock: 2,045
Unit Price: RM3.43000
Datasheet
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1000392JAT

DigiKey Part Number
1210J1000392JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J1000392JAT
Description
CAP CER 3900PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J1000392JAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM9.93885RM19,877.70
Manufacturers Standard Package
Unit Price without VAT:RM9.93885
Unit Price with VAT:RM10.93274