1210J2000103KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.65009
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.65009
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.40030
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.65009
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.65009
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.40030
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.81127
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM3.43038
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.60641
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.74216
Datasheet

Direct


KEMET
In Stock: 3,966
Unit Price: RM2.48000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.71185
Datasheet

Direct


KYOCERA AVX
In Stock: 6,617
Unit Price: RM2.13000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: RM0.51857
Datasheet
10000 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000103KXT

DigiKey Part Number
1210J2000103KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000103KXT
Description
CAP CER 10000PF 200V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2000103KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.40030RM2,800.60
Manufacturers Standard Package
Unit Price without VAT:RM1.40030
Unit Price with VAT:RM1.54033