1210J2000222JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.49488
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.49488
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM13.09195
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM6.92075
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM3.85206
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM13.09195
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM6.92075
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM3.85206
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM23.98785
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM12.60507
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM6.96907
Datasheet
2200 pF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000222JDT

DigiKey Part Number
1210J2000222JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000222JDT
Description
CAP CER 2200PF 200V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2000222JDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.49488RM6,989.76
Manufacturers Standard Package
Unit Price without VAT:RM3.49488
Unit Price with VAT:RM3.84437