1210J2000472JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.67614
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.67614
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.67614
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM5.89117
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM3.14454
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.76814
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM5.89117
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM3.14454
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.76814
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM8.22499
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM4.37068
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM2.44710
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM3.35387
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM4.09053
Datasheet
4700 pF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000472JXT

DigiKey Part Number
1210J2000472JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000472JXT
Description
CAP CER 4700PF 200V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2000472JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.67614RM3,352.28
Manufacturers Standard Package
Unit Price without VAT:RM1.67614
Unit Price with VAT:RM1.84375