1210Y1000682JET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.06658
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.06658
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.50988
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM43.96091
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM22.98506
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM12.63698
Datasheet
6800 pF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y1000682JET

DigiKey Part Number
1210Y1000682JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y1000682JET
Description
CAP CER 6800PF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y1000682JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM4.02333RM8,046.66
Manufacturers Standard Package
Unit Price without VAT:RM4.02333
Unit Price with VAT:RM4.42566