1210Y2000102GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM6.09723
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM6.09723
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.25283
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM16.42251
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM8.66071
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM6.53428
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.48243
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM11.15647
Datasheet
1000 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2000102GCT

DigiKey Part Number
1210Y2000102GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2000102GCT
Description
CAP CER 1000PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2000102GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.25283RM6,505.66
Manufacturers Standard Package
Unit Price without VAT:RM3.25283
Unit Price with VAT:RM3.57811