1210Y5000103MET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.33488
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.60641
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.41080
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.21677
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.17382
Datasheet
10000 pF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y5000103MET

DigiKey Part Number
1210Y5000103MET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y5000103MET
Description
CAP CER 10000PF 500V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y5000103MET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.57999RM5,159.98
Manufacturers Standard Package
Unit Price without VAT:RM2.57999
Unit Price with VAT:RM2.83799