0.047 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y5000473KXT

DigiKey Part Number
1608-1210Y5000473KXTTR-ND - Tape & Reel (TR)
1608-1210Y5000473KXTCT-ND - Cut Tape (CT)
1608-1210Y5000473KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210Y5000473KXT
Description
CAP CER 0.047UF 500V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y5000473KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,340
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.28000RM5.28
10RM3.43200RM34.32
50RM2.71000RM135.50
100RM2.48690RM248.69
500RM2.10994RM1,054.97
1,000RM1.99332RM1,993.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.89733RM3,794.66
4,000RM1.81829RM7,273.16
6,000RM1.77870RM10,672.20
10,000RM1.73481RM17,348.10
14,000RM1.70915RM23,928.10
20,000RM1.68447RM33,689.40
Manufacturers Standard Package
Unit Price without VAT:RM5.28000
Unit Price with VAT:RM5.80800