1210Y6300331JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM6.19331
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.30336
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.97641
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM10.61677
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.71657
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.78332
Datasheet
330 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y6300331JCT

DigiKey Part Number
1210Y6300331JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y6300331JCT
Description
CAP CER 330PF 630V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y6300331JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.85645RM3,712.90
Manufacturers Standard Package
Unit Price without VAT:RM1.85645
Unit Price with VAT:RM2.04210