220 pF Feed Through Capacitor 100V 300 mA 1806 (4516 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF Feed Through Capacitor 100V 300 mA 1806 (4516 Metric)
1806 (4516 Metric)
What are EMI Filters?

1806J1000221MCTE01

DigiKey Part Number
1608-1114-2-ND - Tape & Reel (TR)
1608-1114-1-ND - Cut Tape (CT)
1608-1114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1806J1000221MCTE01
Description
CAP FEEDTHRU 220PF 20% 100V 1806
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF Feed Through Capacitor 100V 300 mA 1806 (4516 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
220 pF
Tolerance
±20%
Voltage - Rated
100V
Current
300 mA
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
12dB @ 100MHz
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
1806 (4516 Metric)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Height (Max)
0.051" (1.30mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,814
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.53000RM12.53
10RM8.71900RM87.19
50RM7.20780RM360.39
100RM6.74090RM674.09
500RM5.95144RM2,975.72
1,000RM5.70697RM5,706.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM5.44877RM13,621.92
5,000RM5.29301RM26,465.05
7,500RM5.21496RM39,112.20
Manufacturers Standard Package
Unit Price without VAT:RM12.53000
Unit Price with VAT:RM13.78300